80-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD78F1847AGK-GAK-AX

Digi-Key Part Number
UPD78F1847AGK-GAK-AX-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
UPD78F1847AGK-GAK-AX
Supplier
Description
IC MCU 16BIT 128KB FLASH 80LQFP
Detailed Description
78K/0R series Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Active
Core Processor
78K/0R
Core Size
16-Bit
Speed
20MHz
Connectivity
CSI, I²C, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
62
Program Memory Size
128KB (128K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
80-LQFP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package119