128-LQFP, Q128.14X14 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW2974-LA1-CR

Digi-Key Part Number
TW2974-LA1-CR-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
TW2974-LA1-CR
Supplier
Description
IC AUDIO CODEC/VID DECOD 128LQFP
Detailed Description
Video Decoder IC I²C NTSC, PAL 128-LQFP (14x14) Package
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tray
Part Status
Obsolete
Function
Decoder
Applications
Video Display
Standards
NTSC, PAL
Control Interface
I²C
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
128-LQFP
Supplier Device Package
128-LQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package90