52-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F100JJDFA#V0

Digi-Key Part Number
R5F100JJDFA#V0-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
R5F100JJDFA#V0
Supplier
Description
IC MCU 16BIT 256KB FLASH 52LQFP
Detailed Description
RL78 series Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 52-LQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Obsolete
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I²C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
38
Program Memory Size
256KB (256K x 8)
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
20K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 12x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
52-LQFP
Supplier Device Package
52-LQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package160