8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC-EP
8-SOIC Exp Pad

ISL89163FBEBZ

Digi-Key Part Number
ISL89163FBEBZ-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ISL89163FBEBZ
Supplier
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tube
Part Status
Active
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
N-Channel MOSFET
Voltage - Supply
4.5V ~ 16V
Logic Voltage - VIL, VIH
1.85V, 3.15V
Current - Peak Output (Source, Sink)
6A, 6A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
20ns, 20ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£3.23000£3.23
10£2.89700£28.97
25£2.73840£68.46
100£2.37340£237.34
250£2.25164£562.91
500£2.02042£1,010.21
1,000£1.91753£1,917.53
Additional Resources
AttributeDescription
Other Names-ISL89163FBEBZ
Standard Package980