cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT79RC32V333-100DH

Digi-Key Part Number
IDT79RC32V333-100DH-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
IDT79RC32V333-100DH
Supplier
Description
IC MPU INTERPRISE 100MHZ 208QFP
Detailed Description
MIPS-II Microprocessor IC series 1 Core, 32-Bit 100MHz 208-PQFP (28x28)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Obsolete
Core Processor
MIPS-II
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
100MHz
Co-Processors/DSP
-
RAM Controllers
SDRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Package / Case
208-BFQFP
Supplier Device Package
208-PQFP (28x28)
Additional Interfaces
PCI, SPI, UART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names79RC32V333-100DH
Standard Package24