120-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT723612L20PF8

Digi-Key Part Number
IDT723612L20PF8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
IDT723612L20PF8
Supplier
Description
IC FIFO 64X36X2 20NS 120QFP
Detailed Description
Synchronous FIFO 4.5K (64 x 36 x 2) Bi-Directional 50MHz 12ns 120-TQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Memory Size
4.5K (64 x 36 x 2)
Function
Synchronous
Data Rate
50MHz
Access Time
12ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
1mA
Bus Directional
Bi-Directional
Expansion Type
Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
120-LQFP
Supplier Device Package
120-TQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Other Names723612L20PF8
Standard Package750