8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICS570GI-01

Digi-Key Part Number
ICS570GI-01-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ICS570GI-01
Supplier
Description
IC MULTIPLIER/ZDB 8-MSOP
Detailed Description
Zero Delay Buffer, Spread Spectrum Clock Generator, Zero Delay Buffer IC 55MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tube
Part Status
Obsolete
Type
Zero Delay Buffer, Spread Spectrum Clock Generator, Zero Delay Buffer
PLL
Yes
Input
Clock
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
55MHz
Divider/Multiplier
No/Yes
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names570GI-01
Standard Package96