cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVK-8V49NS0312

Digi-Key Part Number
800-4226-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
EVK-8V49NS0312
Supplier
Description
NETWORK TIMING
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
8V49NS0312 Frequency Synthesizer Timing Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Box
Part Status
Active
Type
Timing
Function
Frequency Synthesizer
Embedded
-
Utilized IC / Part
8V49NS0312
Primary Attributes
12-Channel
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in GBP
Box
QtyUnit PriceExt Price
1£311.29000£311.29
Additional Resources
AttributeDescription
Other Names
-800-4226
800-4226
Standard Package1