72-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC1627D1G25HN-C18

Digi-Key Part Number
DAC1627D1G25HN-C18-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
DAC1627D1G25HN-C18
Supplier
Description
IC DAC 16BIT A-OUT 72VFQFPN
Detailed Description
16 Bit Digital to Analog Converter 2 72-VFQFPN (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
2
Settling Time
20ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
LVDS - Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V, 3.15V ~ 3.45V
Voltage - Supply, Digital
1.7V ~ 1.9V
INL/DNL (LSB)
-
Architecture
Binary-Weighted DAC, String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
72-VFQFN Exposed Pad
Supplier Device Package
72-VFQFPN (10x10)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
IDTDAC1627D1G25HN-C18
IDTDAC1627D1G25HN-C18-ND
Standard Package3,000