28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9FG431AGILFT

Digi-Key Part Number
9FG431AGILFT-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
9FG431AGILFT
Supplier
Description
IC FREQ GENERATOR 28TSSOP
Detailed Description
Memory, DIMM, PCI Express (PCIe) Clock Generator IC - Output 28-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Active
PLL
Yes
Main Purpose
Memory, DIMM, PCI Express (PCIe)
Input
-
Output
HCSL
Ratio - Input:Output
-
Differential - Input:Output
No/No
Frequency - Max
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
ICS9FG431AGILFT
ICS9FG431AGILFT-ND
Standard Package2,000