6-CLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-CLCC
6-CLCC Bottom View

8N4SV76AC-0104CDI

Digi-Key Part Number
8N4SV76AC-0104CDI-ND
Manufacturer
Manufacturer Product Number
8N4SV76AC-0104CDI
Description
IC OSC VCXO 425MHZ 6-CLCC
Detailed Description
VCXO IC 425MHz 6-CLCC (7x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Product Status
Active
Type
VCXO
Count
-
Frequency
425MHz
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
140 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
6-CLCC
Supplier Device Package
6-CLCC (7x5)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Quote Required, submit request here.
Additional Resources
AttributeDescription
Other Names
IDT8N4SV76AC-0104CDI-ND
IDT8N4SV76AC-0104CDI
Standard Package364
Substitutes (18)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
8N4SV75KC-0052CDIRenesas Electronics America Inc08N4SV75KC-0052CDI-ND£0.00000Direct
8N4SV76KC-0052CDIRenesas Electronics America Inc08N4SV76KC-0052CDI-ND£0.00000Direct
8N4SV75AC-0052CDIRenesas Electronics America Inc08N4SV75AC-0052CDI-ND£0.00000Direct
8N4SV75EC-0104CDIRenesas Electronics America Inc08N4SV75EC-0104CDI-ND£0.00000Direct
8N4SV75KC-0104CDIRenesas Electronics America Inc08N4SV75KC-0104CDI-ND£0.00000Direct