cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72403L35DB

Digi-Key Part Number
72403L35DB-ND
Manufacturer
Manufacturer Product Number
72403L35DB
Description
IC FIFO ASYNC 64X4 35NS 16CDIP
Detailed Description
Asynchronous FIFO 256 (64 x 4) Uni-Directional 35MHz 20ns 16-CDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tube
Product Status
Obsolete
Memory Size
256 (64 x 4)
Function
Asynchronous
Data Rate
35MHz
Access Time
20ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
45mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
No
FWFT Support
No
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Other Names
IDT72403L35DB-ND
IDT72403L35DB
Standard Package25