128-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

723636L15PF

Digi-Key Part Number
723636L15PF-ND
Manufacturer
Manufacturer Product Number
723636L15PF
Description
IC FIFO SYNC 512X36X2 128QFP
Detailed Description
Synchronous FIFO 36K (512 x 36 x 2) 66.7MHz 10ns 128-TQFP (14x20)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Product Status
Obsolete
Memory Size
36K (512 x 36 x 2)
Function
Synchronous
Data Rate
66.7MHz
Access Time
10ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
400mA
Bus Directional
-
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
128-LQFP
Supplier Device Package
128-TQFP (14x20)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Other Names
IDT723636L15PF
IDT723636L15PF-ND
Standard Package72