28DPID
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7206L25PI

Digi-Key Part Number
7206L25PI-ND
Manufacturer
Manufacturer Product Number
7206L25PI
Description
IC FIFO 8192X18 25NS 28DIP
Detailed Description
Asynchronous FIFO 144K (16K x 9) Uni-Directional 28.5MHz 25ns 28-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tube
Product Status
Obsolete
Memory Size
144K (16K x 9)
Function
Asynchronous
Data Rate
28.5MHz
Access Time
25ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
120mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Other Names
IDT7206L25PI
IDT7206L25PI-ND
Standard Package13