RP10-EW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP10-2415SEW/N/M2-HC

Digi-Key Part Number
RP10-2415SEW/N/M2-HC-ND
Manufacturer
Recom Power
Manufacturer Product Number
RP10-2415SEW/N/M2-HC
Supplier
Description
DC DC CONVERTER 15V 10W
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 15V - - 670mA 9V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
670mA
Power (Watts)
10 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Control Features
Enable, Active Low
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in GBP
Tube
QtyUnit PriceExt Price
20£59.86050£1,197.21
Additional Resources
AttributeDescription
Other Names
30001297
RP102415SEW/N/M2HC
Standard Package20