RP10-EW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP10-2415DEW/N

Digi-Key Part Number
RP10-2415DEW/N-ND
Manufacturer
Recom Power
Manufacturer Product Number
RP10-2415DEW/N
Supplier
Description
DC DC CONVERTER +/-15V 10W
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V - 333mA, 333mA 9V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
333mA, 333mA
Power (Watts)
10 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-25°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Control Features
Enable, Active Low
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in GBP
Tube
QtyUnit PriceExt Price
9£49.92778£449.35
Additional Resources
AttributeDescription
Other Names
30001307
RP102415DEW/N
Standard Package9