ECONOLINE_RP10-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP10-1212DA/N

Digi-Key Part Number
RP10-1212DA/N-ND
Manufacturer
Recom Power
Manufacturer Product Number
RP10-1212DA/N
Supplier
Description
DC DC CONVERTER +/-12V 10W
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V - 416mA, 416mA 9V - 18V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
12V
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
416mA, 416mA
Power (Watts)
10 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 80°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Control Features
Enable, Active Low
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in GBP
Tube
QtyUnit PriceExt Price
8£42.63000£341.04
Additional Resources
AttributeDescription
Other Names30003937
Standard Package8