REC3-SRW/C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC3-2409SRWZ/H6/C

Digi-Key Part Number
REC3-2409SRWZ/H6/C-ND
Manufacturer
Recom Power
Manufacturer Product Number
REC3-2409SRWZ/H6/C
Supplier
Description
DC DC CONVERTER 9V 3W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 9V - - 330mA 9V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
330mA
Power (Watts)
3 W
Voltage - Isolation
6 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in GBP
Tube
QtyUnit PriceExt Price
15£18.16267£272.44
Additional Resources
AttributeDescription
Other Names
10007562
REC32409SRWZ/H6/C
Standard Package15