REC15/M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC15-483.4SZ/H3/M/X2

Digi-Key Part Number
REC15-483.4SZ/H3/M/X2-ND
Manufacturer
Recom Power
Manufacturer Product Number
REC15-483.4SZ/H3/M/X2
Supplier
Description
DC DC CONVERTER 3.4V 10W
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 3.4V - - - 3A 18V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
3.4V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
10 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in GBP
Tube
QtyUnit PriceExt Price
10£50.53000£505.30
Additional Resources
AttributeDescription
Other Names10018961
Standard Package10