RAC04-xxxC^230
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RAC04-xxxC^230
RAC04-S_DC/230

RAC04-05DC/230

Digi-Key Part Number
RAC04-05DC/230-ND
Manufacturer
Recom Power
Manufacturer Product Number
RAC04-05DC/230
Supplier
Description
AC/DC CONVERTER +/-5V 4W
Detailed Description
Enclosed AC DC Converters 2 Uitgang 5V -5V - - 400mA, 400mA 80 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
2
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA, 400mA
Power (Watts)
4 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
76%
Mounting Type
Through Hole
Package / Case
7-DIP Module, 6 Leads
Size / Dimension
1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm)
Approval Agency
CE, cULus
Line Regulation
±0.2%
Load Regulation
±0.5%
Weight
0.069 lb (31.3 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£13.77000£13.77
5£13.37000£66.85
10£12.96400£129.64
25£12.55960£313.99
50£12.15440£607.72
100£11.74920£1,174.92
250£11.34404£2,836.01
440£11.14148£4,902.25
Additional Resources
AttributeDescription
Other Names
RAC0405DC/230
-RAC04-05DC/230
20000963
RAC0405DC230
Standard Package12