R0.5S_D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R0.5S_D
ECONOLINE R0.5D Series

R0.5D12-3.312/HP

Digi-Key Part Number
R0.5D12-3.312/HP-ND
Manufacturer
Recom Power
Manufacturer Product Number
R0.5D12-3.312/HP
Supplier
Description
DC DC CONVERTER +/-12V 500MW
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V - 21mA, 21mA 2.97V - 3.63V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
12V
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
21mA, 21mA
Power (Watts)
500 mW
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
76%
Mounting Type
Surface Mount
Package / Case
12-SMD Module, 10 Leads
Size / Dimension
0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in GBP
Tube
QtyUnit PriceExt Price
33£9.65758£318.70
Additional Resources
AttributeDescription
Other Names
10016912
R0.5D123.312/HP
Standard Package33