cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3751T-A-348-S

Digi-Key Part Number
1772-3751T-A-348-S-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
3751T-A-348-S
Supplier
Description
HEX SWAGE STANDOFFPLAIN STEEL3/1
Detailed Description
Hex Standoff Threaded #3-48 Steel 0.219" (5.56mm) 7/32" -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
RAF Electronic Hardware
-
Bulk
Part Status
Active
Type
Hex Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
#3-48
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.219" (5.56mm) 7/32"
Features
-
Material
Steel
Plating
-
Color
-
Weight
-
EAR99
1772-3751T-A-348-S
1