cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3624-B-632-AL

Digi-Key Part Number
1772-3624-B-632-AL-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
3624-B-632-AL
Supplier
Description
HEX SWAGE STANDOFFPLAIN ALUMINUM
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 1.188" (30.18mm) 1 3/16" -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Hex Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
#6-32
Diameter - Inside
-
Between Board Height
1.188" (30.18mm) 1 3/16"
Features
-
Material
Aluminum
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS7616.99.5190
Additional Resources
AttributeDescription
Other Names1772-3624-B-632-AL
Standard Package1