cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3620-B-1032-B

Digi-Key Part Number
1772-3620-B-1032-B-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
3620-B-1032-B
Supplier
Description
HEX SWAGE STANDOFFPLAIN BRASS3/8
Detailed Description
Hex Standoff Threaded #10-32 Brass 0.938" (23.83mm) 15/16" -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Hex Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
#10-32
Diameter - Inside
-
Between Board Height
0.938" (23.83mm) 15/16"
Features
-
Material
Brass
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-3620-B-1032-B
Standard Package1