cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3620-A-1032-AL

Digi-Key Part Number
1772-3620-A-1032-AL-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
3620-A-1032-AL
Supplier
Description
HEX SWAGE STANDOFFPLAIN ALUMINUM
Detailed Description
Hex Standoff Threaded #10-32 Aluminum 0.938" (23.83mm) 15/16" -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
RAF Electronic Hardware
-
Bulk
Part Status
Active
Type
Hex Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
#10-32
Diameter - Inside
-
Between Board Height
0.938" (23.83mm) 15/16"
Features
-
Material
Aluminum
Plating
-
Color
-
Weight
-
EAR99
7616.99.5190
1772-3620-A-1032-AL
1