cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3598-B-832-B

Digi-Key Part Number
1772-3598-B-832-B-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
3598-B-832-B
Supplier
Description
HEX SWAGE STANDOFFPLAIN BRASS5/1
Detailed Description
Hex Standoff Threaded #8-32 Brass 1.500" (38.10mm) 1 1/2" -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
RAF Electronic Hardware
-
Bulk
Part Status
Active
Type
Hex Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
#8-32
Diameter - Inside
-
Between Board Height
1.500" (38.10mm) 1 1/2"
Features
-
Material
Brass
Plating
-
Color
-
Weight
-
EAR99
1772-3598-B-832-B
1