cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3583T-F-1032-S

Digi-Key Part Number
1772-3583T-F-1032-S-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
3583T-F-1032-S
Supplier
Description
HEX SWAGE STANDOFFPLAIN STEEL5/1
Detailed Description
Hex Standoff Threaded #10-32 Steel 0.594" (15.08mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
RAF Electronic Hardware
-
Bulk
Part Status
Active
Type
Hex Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
#10-32
Diameter - Inside
-
Between Board Height
0.594" (15.08mm)
Features
-
Material
Steel
Plating
-
Color
-
Weight
-
EAR99
1772-3583T-F-1032-S
1