cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3558-C-256-AL

Digi-Key Part Number
1772-3558-C-256-AL-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
3558-C-256-AL
Supplier
Description
HEX SWAGE STANDOFFPLAIN ALUMINUM
Detailed Description
Hex Standoff Threaded #2-56 Aluminum 0.938" (23.83mm) 15/16" -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Hex Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
#2-56
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.938" (23.83mm) 15/16"
Features
-
Material
Aluminum
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS7616.99.5190
Additional Resources
AttributeDescription
Other Names1772-3558-C-256-AL
Standard Package1