cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3546-C-256-S

Digi-Key Part Number
1772-3546-C-256-S-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
3546-C-256-S
Supplier
Description
HEX SWAGE STANDOFFPLAIN STEEL1/4
Detailed Description
Hex Standoff Threaded #2-56 Steel 0.188" (4.78mm) 3/16" -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Hex Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
#2-56
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.323" (8.19mm)
Features
-
Material
Steel
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-3546-C-256-S
Standard Package1