cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3523-E-256-SS

Digi-Key Part Number
1772-3523-E-256-SS-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
3523-E-256-SS
Supplier
Description
HEX SWAGE STANDOFFPLAIN STAINLES
Detailed Description
Hex Standoff Threaded #2-56 Stainless Steel 0.625" (15.88mm) 5/8" -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Hex Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
#2-56
Diameter - Inside
-
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.855" (21.72mm)
Features
-
Material
Stainless Steel
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-3523-E-256-SS
Standard Package1