cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3523-D-080-S

Digi-Key Part Number
1772-3523-D-080-S-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
3523-D-080-S
Supplier
Description
HEX SWAGE STANDOFFPLAIN STEEL5/3
Detailed Description
Hex Standoff Threaded #0-80 Steel 0.625" (15.88mm) 5/8" -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Hex Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
#0-80
Diameter - Inside
-
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.790" (20.07mm)
Features
-
Material
Steel
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-3523-D-080-S
Standard Package1