cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3518T-E-256-AL

Digi-Key Part Number
1772-3518T-E-256-AL-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
3518T-E-256-AL
Supplier
Description
HEX SWAGE STANDOFFPLAIN ALUMINUM
Detailed Description
Hex Standoff Threaded #2-56 Aluminum 0.344" (8.74mm) 11/32" -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Hex Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
#2-56
Diameter - Inside
-
Between Board Height
0.344" (8.74mm) 11/32"
Length - Overall
0.574" (14.57mm)
Features
-
Material
Aluminum
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-3518T-E-256-AL
Standard Package1