cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3406-B-1032-AL-21

Digi-Key Part Number
1772-3406-B-1032-AL-21-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
3406-B-1032-AL-21
Supplier
Description
HEX SWAGE STANDOFFDARK GREY ANOD
Detailed Description
Hex Standoff Threaded #10-32 Aluminum 0.938" (23.83mm) 15/16" Gray
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Hex Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
#10-32
Diameter - Inside
-
Between Board Height
0.938" (23.83mm) 15/16"
Features
-
Material
Aluminum
Plating
Anodized
Color
Gray
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-3406-B-1032-AL-21
Standard Package1