cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3406-A-832-S

Digi-Key Part Number
1772-3406-A-832-S-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
3406-A-832-S
Supplier
Description
HEX SWAGE STANDOFFPLAIN STEEL3/8
Detailed Description
Hex Standoff Threaded #8-32 Steel 0.938" (23.83mm) 15/16" -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Hex Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
#8-32
Diameter - Inside
-
Between Board Height
0.938" (23.83mm) 15/16"
Features
-
Material
Steel
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-3406-A-832-S
Standard Package1