cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3130-D-832-S

Digi-Key Part Number
1772-3130-D-832-S-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
3130-D-832-S
Supplier
Description
ROUND SWAGE STANDOFFPLAIN STEEL3
Detailed Description
Round Standoff Threaded #8-32 Steel 1.563" (39.69mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Round Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
#8-32
Diameter - Inside
-
Between Board Height
1.563" (39.69mm)
Features
-
Material
Steel
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-3130-D-832-S
Standard Package1