cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3120T-D-632-AL

Digi-Key Part Number
1772-3120T-D-632-AL-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
3120T-D-632-AL
Supplier
Description
ROUND SWAGE STANDOFFPLAIN ALUMIN
Detailed Description
Round Standoff Threaded #6-32 Aluminum 0.969" (24.61mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Round Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
#6-32
Diameter - Inside
-
Between Board Height
0.969" (24.61mm)
Features
-
Material
Aluminum
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-3120T-D-632-AL
Standard Package1