cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3120T-C-832-B

Digi-Key Part Number
1772-3120T-C-832-B-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
3120T-C-832-B
Supplier
Description
ROUND SWAGE STANDOFFPLAIN BRASS3
Detailed Description
Round Standoff Threaded #8-32 Brass 0.969" (24.61mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
RAF Electronic Hardware
-
Bulk
Part Status
Active
Type
Round Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
#8-32
Diameter - Inside
-
Between Board Height
0.969" (24.61mm)
Features
-
Material
Brass
Plating
-
Color
-
Weight
-
EAR99
1772-3120T-C-832-B
1