cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3087T-C-440-B

Digi-Key Part Number
1772-3087T-C-440-B-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
3087T-C-440-B
Supplier
Description
ROUND SWAGE STANDOFFPLAIN BRASS5
Detailed Description
Round Standoff Threaded #4-40 Brass 0.844" (21.43mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Round Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
#4-40
Diameter - Inside
-
Diameter - Outside
0.313" (7.94mm)
Between Board Height
0.844" (21.43mm)
Features
-
Material
Brass
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-3087T-C-440-B
Standard Package1