cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3085-C-1032-AL

Digi-Key Part Number
1772-3085-C-1032-AL-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
3085-C-1032-AL
Supplier
Description
ROUND SWAGE STANDOFFPLAIN ALUMIN
Detailed Description
Round Standoff Threaded #10-32 Aluminum 0.688" (17.48mm) 11/16" -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
RAF Electronic Hardware
-
Bulk
Part Status
Active
Type
Round Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
#10-32
Diameter - Inside
-
Diameter - Outside
0.313" (7.94mm)
Between Board Height
0.688" (17.48mm) 11/16"
Length - Overall
0.823" (20.89mm)
Features
-
Material
Aluminum
Plating
-
Color
-
Weight
-
EAR99
1772-3085-C-1032-AL
1