cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3080-B-632-AL-24

Digi-Key Part Number
1772-3080-B-632-AL-24-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
3080-B-632-AL-24
Supplier
Description
ROUND SWAGE STANDOFFBLACK ANODIZ
Detailed Description
Round Standoff Threaded #6-32 Aluminum 0.375" (9.53mm) 3/8" Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Round Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
#6-32
Diameter - Inside
-
Diameter - Outside
0.313" (7.94mm)
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.480" (12.19mm)
Features
-
Material
Aluminum
Plating
Anodized
Color
Black
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-3080-B-632-AL-24
Standard Package1