cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3057-E-632-SS

Digi-Key Part Number
1772-3057-E-632-SS-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
3057-E-632-SS
Supplier
Description
ROUND SWAGE STANDOFFPLAIN STAINL
Detailed Description
Round Standoff Threaded #6-32 Stainless Steel 0.875" (22.23mm) 7/8" -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Round Standoff
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
#6-32
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
1.105" (28.07mm)
Features
-
Material
Stainless Steel
Plating
-
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS7326.90.8688
Additional Resources
AttributeDescription
Other Names1772-3057-E-632-SS
Standard Package1