
F709025200 | |
---|---|
DigiKey Part Number | 2201-F709025200-ND |
Manufacturer | |
Manufacturer Product Number | F709025200 |
Description | ST PLUG SM126UM PC FOR LEVEL "0" |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector ST Simplex 125µm Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ST | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Fiber Core Diameter | 62.5µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 3.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | Silver | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | -0.25dB | |
Reflection | -30dB | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Body Material | Brass | |
Operating Temperature | - | |
Mating Cycles | 500 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | £3.71960 | £371.96 |
Unit Price without VAT: | £3.71960 |
---|---|
Unit Price with VAT: | £4.46352 |