
EG060VEAAA-M25-TA0AA | |
---|---|
DigiKey Part Number | 2958-EG060VEAAA-M25-TA0AA-ND |
Manufacturer | |
Manufacturer Product Number | EG060VEAAA-M25-TA0AA |
Description | RF TXRX MOD |
Customer Reference | |
Detailed Description | Transceiver Module |
Datasheet | Datasheet |
EDA/CAD Models | EG060VEAAA-M25-TA0AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | - | |
Operating Temperature | - | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £47.06000 | £47.06 |
Unit Price without VAT: | £47.06000 |
---|---|
Unit Price with VAT: | £56.47200 |