B39921B4317P810 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qualcomm (RF front-end (RFFE) filters)
In Stock: 343,556
Unit Price: £1.03000
Datasheet

B39921B4317P810

DigiKey Part Number
B39921B4317P810-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B39921B4317P810
Description
FILTER SAW 915MHZ 5SMD
Customer Reference
Detailed Description
915MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 1.7dB 26MHz Bandwidth 5-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualcomm (RF front-end (RFFE) filters)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Frequency - Center
915MHz
Bandwidth
26MHz
Insertion Loss
1.7dB
Ratings
AEC-Q200
Applications
Remote Control
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.016" (0.40mm)
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.64388£3,219.40
Manufacturers Standard Package
Unit Price without VAT:£0.64388
Unit Price with VAT:£0.77266