L01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L01
L01-bottom

L01

Digi-Key Part Number
1871-1017-2-ND - Tape & Reel (TR)
1871-1017-1-ND - Cut Tape (CT)
1871-1017-6-ND - Digi-Reel®
Manufacturer
Pycom Ltd.
Manufacturer Product Number
L01
Supplier
Description
RX TXRX MOD WIFI SURFACE MOUNT
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Bluetooth, WiFi Transceiver Module 868MHz, 915MHz, 2.4GHz - Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pycom Ltd.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Modulation
-
Frequency
868MHz, 915MHz, 2.4GHz
Data Rate
16Mbps
Power - Output
14dBm
Sensitivity
-
Serial Interfaces
I²C, I²S, SPI, UART
Antenna Type
-
Utilized IC / Part
ESP32
Memory Size
-
Voltage - Supply
3.3V
Current - Receiving
15mA
Current - Transmitting
15mA
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 50°C (TA)
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A002A PYC
HTSUS8517.62.0090
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
250£23.19060£5,797.65
Additional Resources
AttributeDescription
Other Names
1871-1017-1
1871-1017-2
1871-1017-6
Standard Package250