89073.35.01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89073.35.01

DigiKey Part Number
C89073B-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
89073.35.01
Description
CABLE 3COND 14AWG BLACK 50'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 14 AWG 50.00' (15.24m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.541" (13.74mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Black
Ratings
-
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
Cord and Cordset
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£75.31000£75.31
5£61.61800£308.09
Manufacturers Standard Package
Unit Price without VAT:£75.31000
Unit Price with VAT:£90.37200
Alternate Color
CABLE 3COND 14AWG YELLOW 50'
In-Stock: 1
Unit Price: £118.17000
Alternate Length
CABLE 3COND 14AWG BLACK 100'
In-Stock: 0
Unit Price: £139.74000
CABLE 3COND 14AWG BLACK 10'
In-Stock: 0
Unit Price: £19.89000
CABLE 3COND 14AWG BLACK
In-Stock: 0
Unit Price: £0.30608
CABLE 3COND 14AWG BLACK 25'
In-Stock: 0
Unit Price: £39.20000