05588.R5.02

DigiKey Part Number
C05588-250-ND
Manufacturer
Manufacturer Product Number
05588.R5.02
Description
CABLE 8COND 18AWG WHITE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable White 18 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.225" (5.72mm)
Shield Type
-
Length
250.0' (76.2m)
Jacket Color
White
Ratings
-
Features
-
Voltage
150 V
Operating Temperature
-20°C ~ 60°C
Usage
Thermostat
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
In-Stock: 500
Can ship immediately
All prices are in GBP
Spool
QuantityUnit PriceExt Price
250£0.63668£159.17
500£0.60556£302.78
750£0.58797£440.98
1,250£0.56640£708.00
1,750£0.55255£966.96
2,500£0.53818£1,345.45
6,250£0.50264£3,141.50
12,500£0.47702£5,962.75
Manufacturers Standard Package
Unit Price without VAT:£0.63668
Unit Price with VAT:£0.76402