FX100 | |
---|---|
DigiKey Part Number | 3005-FX100-ND |
Manufacturer | TREBLAB |
Manufacturer Product Number | FX100 |
Description | RUGGED BLUETOOTH OUTDOOR SPEAKER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TREBLAB | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Bluetooth Speaker | |
Material | - | |
Color | Black | |
For Use With/Related Products | - |