cms-photo-not-available

151-10-624-00-005101

Digi-Key Part Number
151-10-624-00-005101-ND
Manufacturer
Preci-Dip
Manufacturer Product Number
151-10-624-00-005101
Supplier
Description
CONN HDR DIP MALE PIN 24POS GOLD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
24 Position DIP, DIL - Header Connector Male Pin Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Preci-Dip
Series
Package
Bulk
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Male Pin
Number of Positions
24
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.600" (15.24mm)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
476£3.04702£1,450.38
Additional Resources
AttributeDescription
Standard Package119