
RASPIO-001 | |
|---|---|
DigiKey Part Number | 1778-1079-ND |
Manufacturer | |
Manufacturer Product Number | RASPIO-001 |
Description | RASPIOA DUINO |
Customer Reference | |
Detailed Description | ATmega328P MCU Embedded Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Platform | Raspberry Pi | |
Type | Embedded | |
Function | MCU | |
Utilized IC / Part | ATmega328P | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | £11.98875 | £95.91 |
| Unit Price without VAT: | £11.98875 |
|---|---|
| Unit Price with VAT: | £14.38650 |

